- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1-1625812-2
TE Connectivity / AMP Brand
1-1625812-2
3631B 47UH 15% FIO
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3631B 47UH 15% FIO
Search Keywords: 116258122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1625812-2
-
Alias/AKA:3631B470LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Current:1.6 A
-
Maximum DC Resistance:0.13 Ohm
-
Operating Temperature:-25 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1625812-2 RoHS compliant?
Yes, 1-1625812-2 is RoHS compliant.
What is the lead time for 1-1625812-2?
The standard lead time for 1-1625812-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
600
$0.927
1,200
$0.888
3,000
$0.851
5,400
$0.828
7,800
$0.826
10,200
$0.818
15,000 +
$0.788
Click for Quote
Log in
to unlock special pricing