- Home ›
- All Products›
- 1-1624246-9
TE Connectivity / AMP Brand
1-1624246-9
RSS3 22K 5% AMMO PK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624246-9
-
Alias/AKA:RSS3W22KJTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Power Rating:3 W
-
Element Type:Metal Oxide Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:22K Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor