- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1-1624094-6
TE Connectivity / AMP Brand
1-1624094-6
3613C 47UH 10%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3613C 47UH 10%
Product Highlights:
- Inductor
- 3613 Series
- Inductance = 47 µH
- DC Resistance = 5 ?
- Current, Maximum = 140 mA
Search Keywords: 116240946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1624094-6
-
Alias/AKA:3613C470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:47 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:140 mA
-
Maximum DC Resistance:5 Ohm
-
Operating Temperature:-30 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded/Unshielded
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1624094-6 RoHS compliant?
Yes, 1-1624094-6 is RoHS compliant.
What is the lead time for 1-1624094-6?
The standard lead time for 1-1624094-6 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
31 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
500
$0.3569
1,000
$0.3560
2,500
$0.3263
5,000
$0.3129
7,500
$0.3121
10,000
$0.3018
15,000
$0.2937
25,000 +
$0.2737
Click for Quote
Log in
to unlock special pricing