- Home ›
- All Products›
- 1-1623925-6
TE Connectivity / AMP Brand
1-1623925-6
CFR100 5% 1K2
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CFR100 5% 1K2
Search Keywords: 116239256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623925-6
-
Alias/AKA:CFR100J1K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Resistors:1
-
Temperature Coefficient:-450 – 0 ppm/°C
-
Resistor Type:General Purpose Resistor
-
Power Rating:1 W
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Ammo Packed
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1.2K Ω
-
Element Type:Carbon Film , Thin Film
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:500 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1623925-6 RoHS compliant?
Yes, 1-1623925-6 is RoHS compliant.
What is the lead time for 1-1623925-6?
The standard lead time for 1-1623925-6 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0676
3,000
$0.0533
8,000
$0.0510
25,000
$0.0495
50,000
$0.0482
100,000
$0.0446
150,000
$0.0445
250,000 +
$0.0421
Click for Quote
Log in
to unlock special pricing