- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1623920-3
1-1623920-3
TE Connectivity / AMP Brand
SMD ECONOMY TRIMMERS SERIES 3142
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Reel Packaging
Description
+
SMD ECONOMY TRIMMERS SERIES 3142
Product Highlights:
- Variable Resistor
- Resistor Type = Trimmer
- Resistance Selection = K ?
- Resistance = 5K ?
- Power Rating = .15 W
Search Keywords: 116239203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623920-3
-
Alias/AKA:3142W502P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
800 -
Termination Type:Surface Mount Terminals
-
Comment:Open Frame
-
Resistance:5K Ω
-
Tolerance:25 %
-
Power Rating:.15 W
-
Dimensions:4.8 x 4 x 2.6 mm
-
Mount Style:Surface Mount
-
Voltage Rating:50 V
-
Sealed:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,600
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
Price (USD)
Qty
Unit Price
800
$0.5620
1,200
$0.5488
1,600
$0.5233
16,000
$0.5100
32,000
$0.4835
80,000 +
$0.4447
Click for Quote
Log in
to unlock special pricing