- Home ›
- All Products›
- 1-1623819-8
1-1623819-8
TE Connectivity / AMP Brand
SBL4 R004 1%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBL4 R004 1%
Search Keywords: 116238198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623819-8
-
Alias/AKA:SBL4R004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistor Type:Low Ohmic Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:Up to 1kΩ
-
Power Rating:4 W
-
Temperature Coefficient:±950 ppm/°C
-
Number of Terminations:2
-
Element Type:Foil
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Resistance Value:.004 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$2.88
1,000
$1.78
1,500
$1.41
2,000 +
$1.38
Click for Quote
Log in
to unlock special pricing