- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1623819-5
1-1623819-5
TE Connectivity / AMP Brand
SBL5 R015 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SBL5 R015 5%
Search Keywords: 116238195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623819-5
-
Alias/AKA:SBL5R015J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:5 W
-
Resistance Value:.015 Ω
-
Temperature Coefficient:±230 ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
11/16/26