- Home ›
- All Products›
- 1-1623795-2
TE Connectivity / AMP Brand
1-1623795-2
SQP10 47R 5% WIRE
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SQP10 47R 5% WIRE
Search Keywords: 116237952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623795-2
-
Alias/AKA:SQPW1047RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Power Rating:10 W
-
Resistance Value:47 Ω
-
Element Type:Wire Wound
-
Operating Voltage:750 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:750 V
Product Guides
+
Frequently Asked Questions
Is 1-1623795-2 RoHS compliant?
Yes, 1-1623795-2 is RoHS compliant.
What is the lead time for 1-1623795-2?
The standard lead time for 1-1623795-2 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
240
Order Increment:
240
20 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
240
$0.3897
720
$0.3704
1,200
$0.3438
2,640
$0.3405
5,040
$0.3093
7,680
$0.3085
10,080
$0.3078
15,120 +
$0.3070
Click for Quote
Log in
to unlock special pricing