- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623783-8
TE Connectivity / AMP Brand
1-1623783-8
SQM7 6K8 5% (METAL FILM)
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SQM7 6K8 5% (METAL FILM)
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 6.8K ?
- Power Rating = 7.00 W
Search Keywords: 116237838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623783-8
-
Alias/AKA:SQMR76K8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:7 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1623783-8 RoHS compliant?
Yes, 1-1623783-8 is RoHS compliant.
What is the lead time for 1-1623783-8?
The standard lead time for 1-1623783-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
250
$0.4126
1,000
$0.3818
2,500
$0.3655
5,000
$0.3505
7,500
$0.3496
10,000
$0.3379
15,000
$0.3289
25,000 +
$0.3066
Click for Quote
Log in
to unlock special pricing