- Home ›
- All Products›
- 1-1623773-4
TE Connectivity / AMP Brand
1-1623773-4
C10 1R5 5% (LOOSE)
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
C10 1R5 5% (LOOSE)
Search Keywords: 116237734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623773-4
-
Alias/AKA:C101R5JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Class:Up to 1kΩ
-
Power Rating:10 W
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±90 ppm/°C
-
Element Type:Wire Wound
-
Resistance Value:1.5 Ω
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1623773-4 RoHS compliant?
Yes, 1-1623773-4 is RoHS compliant.
What is the lead time for 1-1623773-4?
The standard lead time for 1-1623773-4 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
100
$2.88
200
$2.16
300
$2.02
400 +
$1.98
Click for Quote
Log in
to unlock special pricing