- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623773-3
TE Connectivity / AMP Brand
1-1623773-3
C10 1R0 5% (LOOSE)
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
C10 1R0 5% (LOOSE)
Search Keywords: 116237733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623773-3
-
Alias/AKA:C101R0JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:10 W
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1623773-3 RoHS compliant?
Yes, 1-1623773-3 is RoHS compliant.
What is the lead time for 1-1623773-3?
The standard lead time for 1-1623773-3 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
100
$2.84
200
$2.13
300
$1.99
400 +
$1.95
Click for Quote
Log in
to unlock special pricing