- Home ›
- All Products›
- 1-1623771-6
TE Connectivity / AMP Brand
1-1623771-6
C3A 1R5 5% AMMO PK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
C3A 1R5 5% AMMO PK
Search Keywords: 116237716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623771-6
-
Alias/AKA:C3A1R5JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Number of Terminations:2
-
Power Rating:3 W
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:1.5 Ω
-
Element Type:Wire Wound
-
Operating Voltage:200 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1623771-6 RoHS compliant?
Yes, 1-1623771-6 is RoHS compliant.
What is the lead time for 1-1623771-6?
The standard lead time for 1-1623771-6 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1,250
$2.063
2,500
$1.092
3,750
$0.769
5,000 +
$0.753
Click for Quote
Log in
to unlock special pricing