- Home ›
- All Products›
- 1-1623750-2
1-1623750-2
TE Connectivity / AMP Brand
ER58 20K 0.5% AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER58 20K 0.5% AMMO
Search Keywords: 116237502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623750-2
-
Alias/AKA:ER5820KDT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Operating Temperature Range:-55 – 200 °C
-
Resistor Type:Power Resistor
-
Temperature Coefficient:0 – 60 ppm/°C
-
Number of Resistors:1
-
Power Rating:7 W
-
Number of Terminations:2
-
Packaging Method:Ammo Packed
-
Resistance Value:20K Ω
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
500
$6.33
1,000
$3.35
1,500
$2.36
2,000 +
$2.31
Click for Quote
Log in
to unlock special pricing