- Home ›
- All Products›
- 1-1623749-4
1-1623749-4
TE Connectivity / AMP Brand
ER17 3R3 5% LOOSE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER17 3R3 5% LOOSE
Search Keywords: 116237494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623749-4
-
Alias/AKA:ER173R3JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Temperature Coefficient:0 – 60 ppm/°C
-
Packaging Method:Loose Piece - Tray
-
Operating Temperature Range:-55 – 200 °C
-
Resistor Type:Power Resistor
-
Power Rating:14 W
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistance Value:3.3 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:750 V
-
Voltage Rating:750 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$1.57
300
$1.45
500
$1.44
1,000
$1.39
2,500
$1.33
5,000
$1.25
7,500
$1.24
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing