- Home ›
- All Products›
- 1-1623749-3
TE Connectivity / AMP Brand
1-1623749-3
ER17 39K 5% LOOSE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1623749-3 |
| Alias/AKA: | ER1739KJL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Number of Terminations: | 2 |
| Resistor Type: | Power Resistor |
| Power Rating: | 14 W |
| Number of Resistors: | 1 |
| Operating Temperature Range: | -55 – 200 °C |
| Packaging Method: | Loose Piece - Tray |
| Temperature Coefficient: | 0 – 60 ppm/°C |
| Resistance Class: | 1kΩ – 1MΩ |
| Resistance Value: | 39K Ω |
| Element Type: | Wire Wound |
| Lead Type: | Axial-Leaded |
| Operating Voltage: | 750 V |
| Voltage Rating: | 750 V |
| Product Type: | Fixed Resistor |