- Home ›
- All Products›
- 1-1623749-0
TE Connectivity / AMP Brand
1-1623749-0
ER17 27R 5% LOOSE
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
ER17 27R 5% LOOSE
Search Keywords: 116237490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623749-0
-
Alias/AKA:ER1727RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Resistors:1
-
Operating Temperature Range:-55 – 200 °C
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Temperature Coefficient:0 – 60 ppm/°C
-
Power Rating:14 W
-
Packaging Method:Loose Piece - Tray
-
Resistor Type:Power Resistor
-
Element Type:Wire Wound
-
Resistance Value:27 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1623749-0 RoHS compliant?
Yes, 1-1623749-0 is RoHS compliant.
What is the lead time for 1-1623749-0?
The standard lead time for 1-1623749-0 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$1.73
300
$1.66
500
$1.61
1,000
$1.52
2,500
$1.48
5,000
$1.39
7,500
$1.38
10,000 +
$1.30
Click for Quote
Log in
to unlock special pricing