- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1623720-3
1-1623720-3
TE Connectivity / AMP Brand
Res Ceramic Composition 33 Ohm 10% 2W -900ppm/°C to 300ppm/°C Conformal Coated AXL Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Ceramic Composition 33 Ohm 10% 2W -900ppm/°C to 300ppm/°C Conformal Coated AXL Box/Loose
Search Keywords: 116237203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1623720-3
-
Alias/AKA:CCR233RKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Axial11387
-
Power Rating:2 W
-
Resistance Value:33 Ohm
-
Tolerance:1011388%
-
Temperature Coefficient:±1300 ppm/°C
-
Operating Temperature:-40 to 200 °C
-
Packaging:Box,Loose
-
Dimension:19 x 711378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
250
$2.64
500
$1.63
750
$1.29
1,000 +
$1.27
Click for Quote
Log in
to unlock special pricing