- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1622088-4
1-1622088-4
TE Connectivity / AMP Brand
Res Thick Film 0402 220 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 220 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD
Search Keywords: 116220884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1622088-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:220 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:5 %
-
Case Size:0402
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Thick Film Resistor - SMD 0402 - 220 ohm (+/-) 5% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
In Stock:
200,000
Minimum Order:
40,000