- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1618240-1
TE Connectivity / AMP Brand
1-1618240-1
The 1-1618240-1 is a K43C series high-voltage, SPDT vacuum relay designed for make-and-break load switching up to 10 kV.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 1-1618240-1 is a K43C series high-voltage, SPDT vacuum relay designed for make-and-break load switching up to 10 kV.
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 116182401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1618240-1
-
Alias/AKA:K43B334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form B, SPST-NC, 1 N/C
-
Termination Style:Bus Wires
-
Coil Resistance:290 Ω
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1618240-1 RoHS compliant?
Yes, 1-1618240-1 is RoHS compliant.
What is the lead time for 1-1618240-1?
The standard lead time for 1-1618240-1 is approximately 105 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 1/8/27
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
105 Weeks
can ship
9/21/28
Price (USD)
Qty
Unit Price
3
$565.11
6
$559.51
9
$553.97
11 +
$548.49
Click for Quote
Log in
to unlock special pricing