- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 1-1618239-8
TE Connectivity / AMP Brand
1-1618239-8
K41A334=RELAY, VACUUM, SPST-NO
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 30 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1618239-8
-
Alias/AKA:K41A334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Flange Mount
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:5 KV
-
Termination Style:Bus Wires