- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 1-1618059-7
1-1618059-7
TE Connectivity / AMP Brand
Electromechanical Relay 525VAC 10A SPST-NO Flange Protective Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 525VAC 10A SPST-NO Flange Protective Relay
Product Highlights:
- Relay Type = Protective Relay
- 1000 Series
- AC Actuating System
- Input Voltage = 525 VAC
- Phase Failure, Voltage Sensitive Protection Function
Search Keywords: 116180597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1618059-7
-
Alias/AKA:1005X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Screw Terminal
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$144.14
3
$141.26
5 +
$138.43
Click for Quote
Log in
to unlock special pricing