- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 1-1618002-2
1-1618002-2
TE Connectivity / AMP Brand
EV200AJANA=EV200 RELAY, SPST-N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EV200AJANA=EV200 RELAY, SPST-N
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 500 Amps.
- Not RF Rated
- Coil Voltage = 48 - 95 VDC
Search Keywords: 116180022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1618002-2
-
Alias/AKA:EV200AJANA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 to 95 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:250 A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:2.2 KV
-
Termination Style:Stud Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
Manufacturer Stock:
14
can ship
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$202.62
5
$199.88
10
$198.56
20
$196.03
50
$167.35
100 +
$153.00
Click for Quote
Log in
to unlock special pricing