- Home ›
- All Products›
- 1-1617786-7
TE Connectivity / AMP Brand
1-1617786-7
FCA-410-1631M=M83536/16-031M
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
FCA-410-1631M=M83536/16-031M
Search Keywords: 116177867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617786-7
-
Alias/AKA:M83536/16-031M, FCA-410-1631M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Auxiliary Contacts:Without
-
Back EMF Suppression:With
-
Operating Temperature Range:-70 – 125 °C
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Configuration:Socket Pins
-
Coil Suppression Diode:With
-
Terminal Plating:Gold
-
Product Type:Relay
-
Enclosure Type:Hermetically Sealed
-
Actuating System:DC
-
Relay Type:Military/Aerospace Mid-Range
-
Contact Base Material:Silver Cadmium Oxide
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1617786-7 RoHS compliant?
No, 1-1617786-7 is not RoHS compliant.
What is the lead time for 1-1617786-7?
The standard lead time for 1-1617786-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
3
$533.33
5
$393.85
8
$292.30
10 +
$286.46
Click for Quote
Log in
to unlock special pricing