- Home ›
- All Products›
- 1-1617786-0
TE Connectivity / AMP Brand
1-1617786-0
FCA-410-1627L=M83536/16-027L
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
FCA-410-1627L=M83536/16-027L
Search Keywords: 116177860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617786-0
-
Alias/AKA:FCA-410-1627L, M83536/16-027L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Back EMF Suppression:With
-
Actuating System:DC
-
Coil Suppression Diode:With
-
Auxiliary Contacts:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Operating Temperature Range:-70 – 125 °C
-
Product Type:Relay
-
Terminal Configuration:Solder Hooks
-
Coil Magnetic System:Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
Terminal Plating:Tin-Lead
-
Contact Base Material:Silver Cadmium Oxide
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Product Guides
+
Frequently Asked Questions
Is 1-1617786-0 RoHS compliant?
No, 1-1617786-0 is not RoHS compliant.
What is the lead time for 1-1617786-0?
The standard lead time for 1-1617786-0 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
3
$533.33
5
$393.85
8
$292.30
10 +
$286.46
Click for Quote
Log in
to unlock special pricing