- Home ›
- All Products›
- 1-1617543-8
TE Connectivity / AMP Brand
1-1617543-8
JMGSP-12P=M39016/41-043P
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
JMGSP-12P=M39016/41-043P
Search Keywords: 116175438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617543-8
-
Alias/AKA:JMGSP-12P, M39016/41-043P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Military/Aerospace High Performance
-
Coil Polarity Protection Diode:Without
-
Operating Temperature Range:-65 – 125 °C
-
Coil Voltage:12 VDC
-
Termination Type:PC Pins
-
Coil Magnetic System:Non-Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
Transistor Driver:Without
-
Coil Latching:Without
-
Coil Suppression Diode:Without
-
Contact Current Class:Low Level – 1 A
-
Actuating System:DC
-
MOSFET Driver:Without
-
Coil Power Measurement:Milliwatts
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1617543-8 RoHS compliant?
No, 1-1617543-8 is not RoHS compliant.
What is the lead time for 1-1617543-8?
The standard lead time for 1-1617543-8 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
31 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
8
$162.58
15
$106.72
23
$82.65
30 +
$81.00
Click for Quote
Log in
to unlock special pricing