- Home ›
- All Products›
- 1-1617166-0
1-1617166-0
TE Connectivity / AMP Brand
JMAWT-6XM = M28776/1-014M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAWT-6XM = M28776/1-014M
Search Keywords: 116171660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617166-0
-
Alias/AKA:JMAWT-6XM, M28776/1-014M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Long Leads
-
Coil Voltage:6 VDC
-
MOSFET Driver:Without
-
Transistor Driver:With
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Polarity Protection Diode:Without
-
Operating Temperature Range:-65 – 125 °C
-
Relay Type:Military/Aerospace High Performance
-
Coil Latching:Without
-
Product Type:Relay
-
Contact Current Class:Low Level – 1 A
-
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Actuating System:DC
-
Coil Suppression Diode:With
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$114.64
5
$106.09
10
$103.01
20
$97.37
50
$90.45
100 +
$83.68
Click for Quote
Log in
to unlock special pricing