- Home ›
- All Products›
- 1-1617164-4
1-1617164-4
TE Connectivity / AMP Brand
JMACT-6XP = M28776/1-026P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMACT-6XP = M28776/1-026P
Search Keywords: 116171644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617164-4
-
Alias/AKA:M28776/1-026P, JMACT-6XP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Power Measurement:Milliwatts
-
Actuating System:DC
-
Coil Suppression Diode:With
-
Enclosure Type:Hermetically Sealed
-
Coil Polarity Protection Diode:Without
-
Coil Latching:Without
-
Relay Type:Military/Aerospace High Performance
-
Transistor Driver:With
-
Contact Current Class:Low Level – 1 A
-
Coil Magnetic System:Non-Polarized, Monostable
-
Operating Temperature Range:-65 – 125 °C
-
Termination Type:PC Pins
-
MOSFET Driver:Without
-
Product Type:Relay
-
Coil Voltage:6 VDC
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$132.44
5
$122.55
10
$117.30
20
$112.48
50
$104.48
100 +
$96.67
Click for Quote
Log in
to unlock special pricing