- Home ›
- All Products›
- 1-1617138-0
TE Connectivity / AMP Brand
1-1617138-0
MAW-26S = RELAY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MAW-26S = RELAY
Product Highlights:
- MA TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116171380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617138-0
-
Alias/AKA:MAW-26S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Operating Temperature Range:-65 – 125 °C
-
Relay Type:Military/Aerospace High Performance
-
Transistor Driver:Without
-
Termination Type:Long Leads
-
Pin Configuration:.200" x .300" Spreader Pad
-
Product Type:Relay
-
Coil Latching:Without
-
Coil Voltage:26.5 VDC
-
MOSFET Driver:Without
-
Contact Current Class:Low Level – 1 A
-
Coil Suppression Diode:Without
-
Coil Polarity Protection Diode:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Power Measurement:Milliwatts
-
Enclosure Type:Hermetically Sealed
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1617138-0 RoHS compliant?
Yes, 1-1617138-0 is RoHS compliant.
What is the lead time for 1-1617138-0?
The standard lead time for 1-1617138-0 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
29 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
10
$147.16
19
$95.33
29
$74.17
38 +
$72.68
Click for Quote
Log in
to unlock special pricing