- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1617120-3
TE Connectivity / AMP Brand
1-1617120-3
Signal Relay 5VDC 1A SPDT( (9.4mm 10.29mm 9.53mm)) THT
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Signal Relay 5VDC 1A SPDT( (9.4mm 10.29mm 9.53mm)) THT
Product Highlights:
- 1MSD TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116171203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617120-3
-
Alias/AKA:M39016/25-017M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT12514
-
Mounting:Through Hole12526
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin12536
-
Coil Current:40 mA
-
Contact Form:1 Form C12515
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1617120-3 RoHS compliant?
No, 1-1617120-3 is not RoHS compliant.
What is the lead time for 1-1617120-3?
The standard lead time for 1-1617120-3 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
13
$208.64
25
$114.88
38
$79.78
50 +
$78.18
Click for Quote
Log in
to unlock special pricing