1-1617088-8
TE Connectivity / AMP Brand
3SAM1827A2 = M39016/32-009
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SAM1827A2 = M39016/32-009
Search Keywords: 116170888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617088-8
-
Alias/AKA:M39016/33-002, 3SAM1827A2, M39016/32-009
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Latching Double Coil
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:40 mA
-
Coil Resistance:300 Ohm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$3,737.11
5
$2,290.49
8
$1,461.69
10 +
$1,432.46
Click for Quote
Log in
to unlock special pricing