- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1617004-4
1-1617004-4
TE Connectivity / AMP Brand
General Purpose Relay DPDT (2 Form C) - 28VDC - Coil Chassis Mount.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT (2 Form C) - 28VDC - Coil Chassis Mount.
Search Keywords: 116170044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617004-4
-
Alias/AKA:B07D111BC4-0006, MS27247-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Suppression Diode:Without
-
Contact Current Rating:10 A
-
Transistor Driver:Without
-
Input Voltage:26.5 VDC
-
Actuating System:DC
-
Enclosure Type:Hermetically Sealed
-
Coil Voltage:26.5 VDC
-
Coil Resistance:300 Ω
-
Coil Power Measurement:Milliwatts
-
Coil Latching:Without
-
Relay Type:Military/Aerospace High Performance
-
MOSFET Driver:Without
-
Vibration:20Gs, 10 – 2000 Hz
-
Shock:50Gs, 11 ms
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Polarity Protection Diode:Without
-
Coil Power Rating (DC):2341 mW
-
Termination Type:Socket Pins
-
Mounting Type:Socket Mount
-
Operating Temperature Range:-65 – 125 °C
-
Product Type:Relay
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$1,864.05
10
$952.07
15
$648.08
20 +
$635.11
Click for Quote
Log in
to unlock special pricing