- Home ›
- All Products›
- 1-1616984-4
1-1616984-4
TE Connectivity / AMP Brand
K200A1C2=CONTACTOR SPST 200A 28 VDC
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K200A1C2=CONTACTOR SPST 200A 28 VDC
Search Keywords: 116169844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1616984-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
80 Weeks
can ship
12/6/27
Price (USD)
Qty
Unit Price
2
$3,989.44
3
$2,807.38
5
$1,737.62
6 +
$1,702.87
Click for Quote
Log in
to unlock special pricing