- Home ›
- All Products›
- 1-1614958-3
TE Connectivity / AMP Brand
1-1614958-3
CPF 0805 1R3 0.1% 25ppm 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CPF 0805 1R3 0.1% 25ppm 1K RL
Search Keywords: 116149583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1614958-3
-
Alias/AKA:CPF0805B1R3E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Element Type:Thin Film
-
Power Rating:.1 W
-
Temperature Coefficient:±25 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Resistance Value:1.3 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Frequently Asked Questions
Is 1-1614958-3 RoHS compliant?
Yes, 1-1614958-3 is RoHS compliant.
What is the lead time for 1-1614958-3?
The standard lead time for 1-1614958-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,000
$0.1607
3,000
$0.1444
5,000
$0.1441
8,000
$0.1404
25,000
$0.1221
50,000
$0.0966
100,000
$0.0690
150,000 +
$0.0688
Click for Quote
Log in
to unlock special pricing