- Home ›
- All Products›
- 1-1614887-6
TE Connectivity / AMP Brand
1-1614887-6
Thin Film Resistor - SMD 0805 - 499 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1614887-6 |
| Alias/AKA: | CPF0805B499RE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Packaging Method: | Tape & Reel |
| Temperature Coefficient: | ±25 ppm/°C |
| Operating Temperature Range: | -55 – 155 °C |
| Resistance Value: | 499 Ω |
| Resistor Type: | Precision Resistor |
| Element Type: | Thin Film |
| Number of Terminations: | 2 |
| Power Rating: | .063 W |
| Resistance Class: | Up to 1kΩ |
| Number of Resistors: | 1 |
| Operating Voltage: | 100 V |
| Voltage Rating: | 100 V |
| Product Type: | Fixed Resistor |