Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1614353-5

RN 0603 309R 0.1% 10PPM CUT LENGTH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RN 0603 309R 0.1% 10PPM CUT LENGTH
Search Keywords: 116143535
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1614353-5
Alias/AKA: RN73C1J309RBTG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Element Type: Thin Film
Number of Resistors: 1
Resistor Type: Precision Resistor
Number of Terminations: 2
Power Rating: .063 W
Packaging Method: Cut Tape Length
Temperature Coefficient: ±10 ppm/°C
Resistance Class: Up to 1kΩ
Resistance Value: 309 Ω
Operating Voltage: 50 V
Product Type: Fixed Resistor
Voltage Rating: 50 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1614353-5 RoHS compliant?
Yes, 1-1614353-5 is RoHS compliant.
What is the lead time for 1-1614353-5?
The standard lead time for 1-1614353-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.001
500
$0.956
1,000
$0.915
2,500
$0.832
5,000
$0.764
7,500
$0.763
10,000
$0.754
15,000 +
$0.621
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!