- Home ›
- All Products›
- 1-1612256-4
1-1612256-4
TE Connectivity / AMP Brand
PLUG ASSY 14P ,MINI CT DC DRAW
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY 14P ,MINI CT DC DRAW
Search Keywords: 116122564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1612256-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
49 -
Contact Current Rating (Max):1.5 A
-
Sealable:No
-
Connector Product Type:Connector Assembly
-
Mating Retention Type:Latch
-
Panel Mount Feature:Without
-
Packaging Quantity:49
-
Housing Entry Configuration:Both Ends Closed
-
Contact Base Material:Copper Alloy
-
Connector System:Wire-to-Wire
-
Mating Retention:With
-
PCB Mount Retention:Without
-
Number of Positions:14
-
Strain Relief:Without
-
Termination Method to Wire & Cable:Crimp/IDC
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Plug
-
Contact Type:Pin
-
Housing Material:PBT GF
-
Operating Voltage:50 VAC, 50 VDC
-
Drawer Style:Mini CT , Snap-Fit
-
Connector Height:.417 in, 10.6 mm
-
Connector Length:1.36 in, 34.6 mm
-
Centerline (Pitch):.059 in, 1.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Power & Signal
-
Packaging Method:Box & Tray , Tray
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2450
Order Increment:
49
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2,450
$6.13
4,900
$3.13
7,350
$2.13
9,800 +
$2.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments