- Home ›
- All Products›
- 1-1609969-1
1-1609969-1
TE Connectivity / AMP Brand
KEH 15A 2S SP DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEH 15A 2S SP DELTA 440VAC
Search Keywords: 116099691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1609969-1
-
Alias/AKA:15KEHD10AFPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Leakage Current (Max) (230VAC, 50Hz):5
-
Filter Type:3-Phase Power Line
-
3-Phase Filter Current Rating:15 A
-
Wiring Configuration:DELTA (3 wire + ground)
-
Mount Style:Flanged
-
Operating Temperature Range:-25 – 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$309.10
3
$281.00
5
$200.22
6 +
$196.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments