- Home ›
- All Products›
- 1-1609104-4
1-1609104-4
TE Connectivity / AMP Brand
PE0SXDS6A=C1160
Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
PE0SXDS6A=C1160
Search Keywords: 116091044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1609104-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse RA 1 Port
In Stock:
105
Minimum Order:
1