- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-1609016-6
TE Connectivity / AMP Brand
1-1609016-6
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Flange Mount
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1609016-6 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8548900100 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10 A |
| Operating Frequency: | 50,60 Hz |
| Operating Temperature: | -10 to 40 °C |
| Dimension: | 50.3 mm |
-
- Item discontinued