- Home ›
- All Products›
- 1-160534-0
1-160534-0
TE Connectivity / AMP Brand
110 FASTON,REC.,17-20 AWG,BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON,REC.,17-20 AWG,BR
Search Keywords: 11605340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-160534-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Connection Capacity:Single
-
Packaging Method:Strip/Reel
-
Mating Retention Type:Dimple
-
Terminal Orientation:Straight
-
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Packaging Quantity:10000
-
Contact Base Material:Brass
-
Insertion Force:Low
-
Line:FASTON .110
-
Wire Insulation Support:With
-
Terminal Plating Material:Unplated
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:.551 in, 14 mm
-
Agency/Standard:UL
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
52500
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
52,500
$0.1895
105,000
$0.0968
157,500
$0.0659
210,000 +
$0.0646
Click for Quote
Log in
to unlock special pricing