- Home ›
- All Products›
- 1-1600636-7
TE Connectivity / AMP Brand
1-1600636-7
MBXL RCPT PMT 6P+8S+2P
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1600636-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Number of Power Positions:8
-
Housing Color:Black
-
Connector System:Cable-to-Panel
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Panel Mount
-
Sealable:No
-
Packaging Method:Box
-
Number of Signal Positions:8
-
Rectangular Power Connector Type:Housing
-
Housing Material:Thermoplastic
-
Number of Positions:16
-
Power Contact Base Material:Tin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:4
-
Contact Retention Within Housing:Without
-
Contact Type:Receptacle
-
Centerline (Pitch):.1 in, .25 in, 2.54 mm, 6.35 mm
-
Operating Voltage:200 VAC, 60 VAC, 200 VDC, 60 VDC
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable