- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1589810-0
1-1589810-0
TE Connectivity / AMP Brand
SSM025T2HN = SMT Conn
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSM025T2HN = SMT Conn
Search Keywords: 115898100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1589810-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Pitch:0.635 mm
-
Termination Method:Solder
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-200 to 225 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$881.65
5
$560.11
8
$369.51
10 +
$362.12
Click for Quote
Log in
to unlock special pricing