- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1587987-1
1-1587987-1
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, 350A, MSD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSEMBLY, 350A, MSD
Search Keywords: 115879871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1587987-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:110 x 110 x 82 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
348
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$57.47
5
$56.90
10
$48.37
25
$47.78
50
$47.66
100
$40.62
250 +
$40.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT