- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1586495-8
1-1586495-8
TE Connectivity / AMP Brand
18P DUAC 94V0 W0/PEG WO/DH LF
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
18P DUAC 94V0 W0/PEG WO/DH LF
Product Highlights:
- Connector
- AMP-DUAC/PL
- Header
- Connector Style = Plug
- Contact Type = Pin
Search Keywords: 115864958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1586495-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:18
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.