- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1586038-8
1-1586038-8
TE Connectivity / AMP Brand
18P VRT HDR VAL-U-LOK V0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
18P VRT HDR VAL-U-LOK V0
Search Keywords: 115860388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1586038-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:18
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
375
$1.267
750
$0.951
1,125
$0.887
1,500 +
$0.869
Click for Quote
Log in
to unlock special pricing