- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-1571995-0
1-1571995-0
TE Connectivity / AMP Brand
ASSEMBLY SOCKET (.510 SERIES. S.I.P)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
ASSEMBLY SOCKET (.510 SERIES. S.I.P)
Search Keywords: 115719950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1571995-0
-
Alias/AKA:510-AG92D-10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,416
Can Ship immediately
Minimum Order Quantity:
60
Price (USD)
Qty
Unit Price
60
$1.1200
300
$1.1000
600
$1.0800
1,200
$1.0600
1,920
$1.0500
5,000
$0.9180
10,000 +
$0.7854
Click for Quote
Log in
to unlock special pricing