- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1-1571986-7
1-1571986-7
TE Connectivity / AMP Brand
Switch Rocker ON None ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk
Search Keywords: 115719867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1571986-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$6.21
250
$3.82
375
$3.03
500 +
$2.97
Click for Quote
Log in
to unlock special pricing