- Home ›
- All Products›
- 1-1546686-0
TE Connectivity / AMP Brand
1-1546686-0
6PCV-26-008=#6 TRIBARRIER
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546686-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Packaging Quantity:35
-
Connector System:Wire-to-Board
-
Number of Positions:26
-
Bottom Termination Type:Printed Circuit Pin
-
Number of Rows:1
-
Screw Plating Material:Zinc Chromate
-
Barrier Strip Style:Tri-Barrier
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Screw Material:Steel
-
Packaging Method:Package
-
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Contact Current Rating (Max):25 A, 5 A
-
Product Orientation:Vertical
-
Thread Size:6-32
-
Product Length:10.561 in, 268.25 mm
-
Contact Base Material:Copper Alloy
-
Operating Voltage:300 V, 600 V
-
Mounting Options:End Positions Empty
-
PCB Contact Termination Area Plating Material:Tin
-
Block Style:Flat Bottom with standoffs
-
Primary Product Color:Black