- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1546214-4
1-1546214-4
TE Connectivity / AMP Brand
TERMI-BLOK PIN HEADER,UNSH, 5M
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
TERMI-BLOK PIN HEADER,UNSH, 5M
Search Keywords: 115462144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546214-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,832
Ships today, if you order in
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$1.51
200
$1.39
500
$1.04
1,000
$0.80
5,000
$0.67
10,000
$0.61
25,000 +
$0.56
Click for Quote
Log in
to unlock special pricing