- Home ›
- All Products›
- 1-1534840-1
1-1534840-1
TE Connectivity / AMP Brand
12POS MQS TAB COD A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
12POS MQS TAB COD A
Search Keywords: 115348401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1534840-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Number of Rows:2
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:No
-
Primary Product Color:Black
-
Number of Positions:12
-
Operating Voltage:12 VDC
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Width:1.138 in, 28.9 mm
-
Row-to-Row Spacing:.272 in, 6.9 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bulk
-
Contact Current Rating (Max):7.5 A
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Mating Alignment:With
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:.63mm
-
Housing Material:PBT GF
-
Primary Locking Feature:Integrated in Housing
-
Operating Temperature (Max):120 °C, 248 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector Height:.752 in, 19.1 mm
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$1.51
100
$1.50
300
$1.49
600
$1.13
900
$1.06
1,200 +
$1.04
Click for Quote
Log in
to unlock special pricing